
TE Connectivity 55A0112-28-5 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 0.69mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0112-28-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.