TE Connectivity 55A0114-20-2 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.32mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0114-20-2 to view detailed technical specifications.
No datasheet is available for this part.