TE Connectivity 55A0121-12-9/96CS2275 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 5.16mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-12-9/96CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.