High-performance multi-conductor cable featuring 2 conductors, each 16AWG with a 1.32mm conductor diameter. Constructed with tin-coated copper conductors and ETFE insulation, this cable offers a maximum operating temperature of 150°C and a voltage rating of 600VAC. The white cable, with an outside diameter of 3.51mm, is RoHS compliant and suitable for demanding applications.
TE Connectivity 55A0121-16-0/2 technical specifications.
| Color | White |
| Conductor Diameter | 1.32mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.136inch |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 3.58mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 3.51mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Pair, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-16-0/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.