TE Connectivity 55A0121-20-0/9 technical specifications.
| Color | Black, White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.1inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 2.59mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-20-0/9 to view detailed technical specifications.
No datasheet is available for this part.