
TE Connectivity 55A0121-22-0/6 technical specifications.
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.086inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-22-0/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.