
High-performance multi-conductor cable featuring two 22AWG conductors, each with 19 strands of 34AWG tin-coated copper. Insulated with ETFE for a 0.086-inch insulation diameter, this unshielded cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The cable has an outside diameter of 2.23mm and is supplied on a spool in blue and red colors.
TE Connectivity 55A0121-22-2/6 technical specifications.
| Color | Blue, Red |
| Conductor Diameter | 740um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.086inch |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 2.23mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.18mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-22-2/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
