
High-performance, unshielded multi-conductor cable featuring 2 conductors, each 24AWG with 19 strands of 36AWG tin-coated copper. Offers a 600V operating supply voltage and a maximum operating temperature of 150°C. Insulated with ETFE for durability, this blue cable has an insulation diameter of 0.074 inches and an outside diameter of 1.8796mm. Available on a 2000-foot spool, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
TE Connectivity 55A0121-24-2/6 technical specifications.
| Color | Blue |
| Conductor Diameter | 584.2um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.074inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.8796mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-24-2/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
