TE Connectivity 55A0122-16-96/966CS2768 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0122-16-96/966CS2768 to view detailed technical specifications.
No datasheet is available for this part.