
TE Connectivity 55A0122-20-0/2 technical specifications.
| Color | Black |
| Conductor Diameter | 940um |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 2.66mm |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | Raychem |
| Strand Size | 32AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0122-20-0/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.