TE Connectivity 55A0122-26-6/9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55A0122-26-6/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.