TE Connectivity 55A0131-16-0/2/9 technical specifications.
| Color | Black, White, Red |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.147inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0131-16-0/2/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.