TE Connectivity 55A0131-18-3/6/9 technical specifications.
| Type | High Performance Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Blue/Orange/White |
| Maximum Outer Diameter | 3.35mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0131-18-3/6/9 to view detailed technical specifications.
No datasheet is available for this part.