The 55A0131-20-0/2/9 cable from TE Connectivity is a 3-conductor multi-conductor cable with a conductor material of copper and tin. The insulation diameter is 0.108inch and is made of ETFE material. The cable has a length of 1foot and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for cable mounting and is available in a packaging quantity of 2000 units per spool. The cable is RoHS compliant and is part of the Raychem series.
TE Connectivity 55A0131-20-0/2/9 technical specifications.
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.108inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0131-20-0/2/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.