This multi-conductor cable is rated for 600V and features a 20AWG conductor with a 2.79mm diameter. It is available in a roll packaging format and is suitable for use in a temperature range of -65°C to 150°C. The cable is compliant with RoHS regulations and is not lead-free. It is also ELV compliant and features a nickel contact plating.
TE Connectivity 55A0131-20-9/93/96CS2275 technical specifications.
| Color | White, Blue, Orange |
| Conductor Material | Copper, Tin |
| Contact Plating | Nickel |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0131-20-9/93/96CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.