This multi-conductor cable features a voltage rating of 600V and is constructed with 22AWG conductors. It operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The cable is available in various colors, including white, blue, and red, and is made from copper and tin materials.
TE Connectivity 55A0131-22-2/6/9 technical specifications.
| Color | White, Blue, Red |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Diameter | 2.36mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0131-22-2/6/9 to view detailed technical specifications.
No datasheet is available for this part.