
TE Connectivity 55A0131-24-0/2/9 technical specifications.
| Color | Black, White, Red |
| Conductor Diameter | 0.023inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 19 |
| Outside Diameter | 0.08inch |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0131-24-0/2/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.