TE Connectivity 55A0131-24-9/93/96CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.94mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0131-24-9/93/96CS2275 to view detailed technical specifications.
No datasheet is available for this part.