This 600V multi-conductor cable features 4 conductors made from copper with tin plating. The cable is designed for use in temperatures ranging from -65°C to 150°C. It is constructed with 16AWG wire and is available in a variety of configurations.
TE Connectivity 55A0141-16-3/5/6/9 technical specifications.
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55A0141-16-3/5/6/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.