This 24AWG high performance cable features four tin plated copper conductors and a multi color jacket. It has a maximum outer diameter of 2.29 inches and is rated for 600VAC. The operating temperature range is -65°C to 150°C.
TE Connectivity 55A0141-24-0/2/5/9 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Multi Color |
| Maximum Outer Diameter | 2.29mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0141-24-0/2/5/9 to view detailed technical specifications.
No datasheet is available for this part.