TE Connectivity 55A0141-28-0/1/2/9 technical specifications.
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0141-28-0/1/2/9 to view detailed technical specifications.
No datasheet is available for this part.