TE Connectivity 55A0151-22-MST5CS2275 technical specifications.
| Approvals | UL, CSA, TUV, CQC |
| Package/Case | Radial |
| Conductor Material | Copper |
| Hold Current | 4A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Conductors | 5 |
| Packaging | Tape and Reel |
| Series | PolySwitch®, RUEF |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0151-22-MST5CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.