
TE Connectivity 55A0214-26-2 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Red |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0214-26-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.