TE Connectivity 55A0811-10-5 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.