Hook-up wire featuring 12AWG stranded tin-plated copper conductor with a 2.23mm diameter and 37 strands of 28AWG. Insulated with white ETFE for a 2.89mm overall diameter, this wire offers a 600V AC voltage rating. It operates across a temperature range of -65°C to 150°C and is RoHS compliant.
TE Connectivity 55A0811-12-9 technical specifications.
| Color | White |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.103inch |
| Insulation Material | ETFE |
| Insulation Thickness | 228.6um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.819mm |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-12-9 to view detailed technical specifications.
No datasheet is available for this part.