
Hook-up wire featuring 20AWG stranded tin-plated copper conductor, composed of 19 strands of 32AWG. This wire offers a 600V AC voltage rating and operates within a temperature range of -65°C to 150°C. The insulation and jacket are constructed from ETFE, providing a 1.27mm outside diameter and 228.6µm insulation thickness. Available in white, this RoHS compliant wire is supplied on a spool.
TE Connectivity 55A0811-20-9 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Diameter | 965um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.05inch |
| Insulation Material | ETFE |
| Insulation Thickness | 228.6um |
| Jacket Material | ETFE |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.27mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811, Raychem |
| Strand Size | 32AWG |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-20-9 to view detailed technical specifications.
No datasheet is available for this part.