
Hook-up wire featuring 22AWG solid core construction with 19 strands of 34AWG tin-plated copper conductor. Insulated with blue ETFE for a 1.27mm outside diameter, this wire is rated for 600V operation and maintains a maximum operating temperature of 150°C. It offers a wide operating temperature range from -65°C to 150°C and is RoHS compliant.
TE Connectivity 55A0811-22-6 technical specifications.
| Color | Blue |
| Conductor Diameter | 787.4um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.27mm |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811, Raychem |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-22-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.