The 55A0811-22-9 cable assembly from TE Connectivity features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 600V and is compliant with RoHS regulations. The cable assembly has a conductor material of copper and tin, with an insulation material of ETFE and a jacket material of ETFE. It is available in a package quantity of 10,000 units.
TE Connectivity 55A0811-22-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.09mm |
| Package Quantity | 10000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811, Raychem |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.