High-performance hook-up wire featuring a 22AWG stranded silver-coated copper conductor, with 19 strands of 34AWG. This wire boasts a 600V operating voltage rating and an ETFE insulation for durability. It operates across a wide temperature range from -65°C to 200°C, with an outside diameter of 1.27mm. The orange wire is RoHS compliant and suitable for cable mounting applications.
TE Connectivity 55A0812-22-3 technical specifications.
| Color | Orange |
| Conductor Diameter | 787.4um |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Insulation Thickness | 77um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.27mm |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812, Raychem |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0812-22-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.