Hook-up Wire 26AWG 1.06mm Nickel Plated Copper White 600V
TE Connectivity 55A0813-26-9 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 1.06mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0813-26-9 to view detailed technical specifications.
No datasheet is available for this part.