
High-strength hook-up wire featuring a silver-plated copper alloy conductor with a 480um diameter, composed of 19 strands of 38AWG. This single-conductor wire boasts ETFE insulation with a 228.6um thickness, providing a 600V operating voltage rating. Operating across a wide temperature range from -65°C to 200°C, it is RoHS compliant and suitable for cable mounting. The wire is identified by its white and blue stripe color coding.
TE Connectivity 55A0814-26-96 technical specifications.
| Color | White, Blue |
| Conductor Diameter | 480um |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Diameter | 0.04inch |
| Insulation Material | ETFE |
| Insulation Thickness | 228.6um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.016mm |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0814, Raychem |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0814-26-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.