TE Connectivity 55A0821-22-92/96 technical specifications.
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0821-22-92/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.