TE Connectivity 55A0831-14-3/6/9CS2275 technical specifications.
| Color | White, Blue, Orange |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Diameter | 5.21mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0831-14-3/6/9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.