TE Connectivity 55A0832-12-9/93/96CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0832-12-9/93/96CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.