TE Connectivity 55A0842-20-MSL4CS2275 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Number of Conductors | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0842-20-MSL4CS2275 to view detailed technical specifications.
No datasheet is available for this part.