
12 AWG hook-up wire featuring a tin-plated copper conductor with 37 strands of 28 AWG. This white wire offers a 600V AC voltage rating and operates within a temperature range of -65°C to 150°C. The ETFE insulation provides a 3.48mm outside diameter and a 2.23mm conductor diameter. It is RoHS compliant and shielded.
TE Connectivity 55A1111-12-9-9 technical specifications.
| Color | White |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.137inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 3.48mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A1111 |
| Shielding | Shielded |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 3.48mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1111-12-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
