
18 AWG hook-up wire featuring a tin-plated copper conductor with 19 strands of 30 AWG. This shielded, white wire offers a 600V AC voltage rating and operates within a temperature range of -65°C to 150°C. Insulated with ETFE, it has an outside diameter of 2.39mm and is RoHS compliant.
TE Connectivity 55A1111-18-9-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.05inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.39mm |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A1111 |
| Shielding | Shielded |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1111-18-9-9CS2275 to view detailed technical specifications.
No datasheet is available for this part.