
Hook-up wire featuring 22AWG stranded tin-plated copper conductor, 19 strands of 34AWG, with a 0.076-inch ETFE insulation for a 1.93mm outside diameter. This blue wire is rated for 600V AC/DC operation, with a maximum operating temperature of 150°C and a minimum of -65°C. It is RoHS and ELV compliant, designed for cable mounting, and offers shielded construction.
TE Connectivity 55A1111-22-6-6 technical specifications.
| Color | Blue |
| Conductor Diameter | 787.4um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.076inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.93mm |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A1111 |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.93mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1111-22-6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
