22AWG hook-up wire featuring a single conductor with 19 strands of 34AWG tin-plated copper. This shielded cable offers a white ETFE insulation, providing a maximum operating temperature of 150°C and a minimum of -65°C. Rated for 600V AC, it meets RoHS and ELV compliance standards.
TE Connectivity 55A1111-22-9-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.93mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A1111 |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1111-22-9-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.