TE Connectivity 55A1111-28-9-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.38mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.52mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1111-28-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.