
High-strength 22AWG hook-up wire featuring a silver-plated copper alloy conductor with 19 strands of 34AWG. This shielded, white wire utilizes ETFE insulation for a maximum operating temperature of 150°C and a minimum of -65°C, with a 600V AC voltage rating. Conductor diameter is 0.031 inches, and the overall wire diameter is 1.09mm, with an outside diameter of 1.93mm. RoHS and ELV compliant.
TE Connectivity 55A1114-22-9-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.93mm |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A1114 |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1114-22-9-9CS2275 to view detailed technical specifications.
No datasheet is available for this part.