High-performance, shielded multi-conductor cable featuring 2 conductors of 20AWG tin-coated copper. Each conductor is insulated with 0.008-inch ETFE, providing a 0.135-inch insulation diameter. The cable boasts a 3.429mm outside diameter, a 600VAC voltage rating, and operates across a wide temperature range from -65°C to 150°C. This white, RoHS compliant cable is supplied on a 2000-foot spool.
TE Connectivity 55A1121-20-2/6-9 technical specifications.
| Color | White, Black |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.135inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Jacket Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 19 |
| Outside Diameter | 3.429mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-20-2/6-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.