TE Connectivity 55A1121-20-6/9-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.135inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-20-6/9-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.