High-performance, shielded multi-conductor cable featuring two 22AWG conductors, each with 19 strands of tin-coated copper. This cable boasts a 3.02mm outside diameter and operates across a wide temperature range from -65°C to 150°C. With a 600VAC voltage rating, it utilizes ETFE insulation and jacket for durability. The cable is supplied on a 100-foot spool and is RoHS compliant.
TE Connectivity 55A1121-22-2/6-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.2mm |
| Jacket Material | ETFE |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 19 |
| Outside Diameter | 3.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-22-2/6-9 to view detailed technical specifications.
No datasheet is available for this part.