High-performance, shielded multi-conductor cable featuring 2 conductors, each 24AWG with 19 strands of 36AWG tin-coated copper. This white cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The ETFE insulation provides a 0.107-inch insulation diameter with 0.008-inch thickness, resulting in an overall cable diameter of 2.72mm. Available on a spool, this RoHS compliant cable is designed for demanding applications.
TE Connectivity 55A1121-24-0/9-9 technical specifications.
| Color | White, Black |
| Conductor Diameter | 640um |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.107inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.72mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 2.72mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-24-0/9-9 to view detailed technical specifications.
No datasheet is available for this part.