High-performance, shielded multi-conductor cable featuring 2 conductors, each 24AWG with a 0.64mm diameter. Constructed with tin-coated copper conductors and ETFE insulation and jacket, this cable offers a 2.72mm outside diameter and operates within a temperature range of -65°C to 150°C. Rated for 600VAC, it is RoHS compliant and supplied on a 100-foot spool.
TE Connectivity 55A1121-24-2/6-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.2mm |
| Jacket Material | ETFE |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.72mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-24-2/6-9 to view detailed technical specifications.
No datasheet is available for this part.