TWO CONDUCTOR CABLE, SHIELDED, JACKETED, MEDIUM WEIGHT, 600 VOLT
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Number of Conductors | 2 |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |