TE Connectivity 55A1122-22-9/96-3CS2275 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.119inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Series | Raychem |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1122-22-9/96-3CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.