TE Connectivity 55A1123-22-9/96-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Diameter | 0.119inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Strands | 19 |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 3.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1123-22-9/96-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.