TE Connectivity 55A1124-24-9/96-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.107inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Diameter | 2.72mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1124-24-9/96-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.